TE Connectivity Copper Black Cable Sleeve, 12 (After Recovery) mm, 24 (Supplied) mm Diameter, ZH150 Series
- RS Stock No.:
- 176-9090
- Mfr. Part No.:
- ZH150-24/12-0-SP
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9090
- Mfr. Part No.:
- ZH150-24/12-0-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 12 (After Recovery) mm, 24 (Supplied) mm | |
| Colour | Black | |
| Material | Copper | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +150°C | |
| Fire Behaviour | Flame Retardant | |
| Wall Thickness | 1.1mm | |
| Series | ZH150 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12 (After Recovery) mm, 24 (Supplied) mm | ||
Colour Black | ||
Material Copper | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Fire Behaviour Flame Retardant | ||
Wall Thickness 1.1mm | ||
Series ZH150 | ||
- COO (Country of Origin):
- CZ
TE Connectivity Copper Black Cable Sleeve
The TE Connectivity copper black cable sleeve is a heat shrinkable zero halogen sleeve with an initial diameter of 24mm. It provides excellent mechanical and electrical shielding to the wire and cable harness in various environments. It is an extremely lightweight cable sleeve with high temperature tolerance. Due to its zero halogen properties, this product is extremely reliable when it comes to protection of people and equipment in high temperature environments or during a fire hazard.
Features and Benefits
2 to 1 shrink ratio
Abrasion resistant
Cost efficient
Flame retardant
Fluid resistant
Halogen free
Highly flexible for easy handling
Lightweight cross-linked material
Metric sizing
Service temperature ranges between 75°C and 150°C
Ruggedized for highest durability
Single system for multiple application environments
Abrasion resistant
Cost efficient
Flame retardant
Fluid resistant
Halogen free
Highly flexible for easy handling
Lightweight cross-linked material
Metric sizing
Service temperature ranges between 75°C and 150°C
Ruggedized for highest durability
Single system for multiple application environments
Applications
Aircrafts
Confined space applications
Marine
Military
Railway carriages
Shipboards
Confined space applications
Marine
Military
Railway carriages
Shipboards
Certifications
EU ELV compliance
