TE Connectivity Expandable Braided Polyester Cable Sleeve, 40mm Diameter, 180m Length, CBMS Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9085
Mfr. Part No.:
CBMS-40-P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

40mm

Material

Polyester

Sleeve Length

180m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

20mm

Maximum Cable Diameter

52mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant

Standards Met

UL 94V-0

Series

CBMS

COO (Country of Origin):
GB

TE Connectivity Expandable Braided Cable Sleeve


The TE Connectivity expandable braided cable sleeve is a cable sleeve from the INSTALITE lightweight braided series. The sleeve has 180m length and 40mm diameter. This uniform thickness cable sleeve provides excellent shielding performance over a wide range of cables. Its flexible and lightweight design makes it user friendly and easy to install. All these factors give it an upper edge over the standard industry metal braids that makes it extremely useful in various electrical products insulation and protection.

Features and Benefits


• Abrasion resistant
• Cost efficient
• Easy termination with industry standard tapes and sealants
• Easy to cut and bond ends with the help of standard hot knife
• Extremely lightweight
• High durability
• Highly flexible for easy handling
• Low friction sleeves
• Made of flame retardant polybutylene terephthalate (PBT)
• Moisture resistant
• No need for taping of wires or bundles
• Weather protection

Applications


• Electrical insulation and protection
• Industrial electrical networks
• Telecommunications networks

Certifications


• UL 94V-0 approved