RS PRO Expandable PVC Black Cable Sleeve, 7mm Diameter, 30m Length

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
172-0580
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

7mm

Colour

Black

Material

PVC

Sleeve Length

30m

Expandable

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

2500V/mm

Wall Thickness

0.5mm

COO (Country of Origin):
TW

RS PRO PVC Black Sleeve


The RS PRO PVC black sleeve is an expandable cable sleeve with 30m length and 7mm diameter. The PVC material is highly suitable for low voltage applications. This uniform thickness cable sleeve provides excellent shielding. Therefore, it is widely used for insulation and protection in various types of electrical products. It is suited for indoor as well as outdoor applications. Cable sleeves are black in colour.

Features and Benefits


• Abrasion resistant
• Cost efficient
• Easy to implement
• Excellent flexibility
• High flammability
• Moisture resistant
• Service temperature ranges between 20°C and 105°C
• Weather protection

Applications


• Electrical insulation and protection
• Industrial electrical networks
• Telecommunications networks

Certifications


• UL224 approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy