Alpha Wire PVC Black Cable Sleeve, 15m Length 39.37 mm Cable Diameter, FIT Wire Management Series

Image representative of range

Subtotal (1 reel of 15 metres)*

£157.08

(exc. VAT)

£188.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£157.08£10.472

*price indicative

RS Stock No.:
168-1262
Mfr. Part No.:
P10511/2 BK007
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

15m

Minimum Cable Diameter

38.1mm

Maximum Cable Diameter

39.37mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Dielectric Strength

34.3kV/mm

Standards/Approvals

No

Wall Thickness

640μm

Series

FIT Wire Management

General-purpose PVC tubing


The Alpha Wire General-purpose PVC tubing is a multi purpose protective non-corrosive sheath in highly flexible extruded plastic that contains vital thermal, electrical and mechanical properties. The products high durability leaves it resistant to heat, oil, abrasion and mould, allowing it to withstand heats between -20°C to +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy