3M Polyolefin Black Cable Sleeve Kit, 150mm Length, GTI Series
- RS Stock No.:
- 141-7359
- Mfr. Part No.:
- 85776
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 141-7359
- Mfr. Part No.:
- 85776
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Material | Polyolefin | |
| Sleeve Length | 150mm | |
| Series | GTI | |
| Shrink Ratio | 2:1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Material Polyolefin | ||
Sleeve Length 150mm | ||
Series GTI | ||
Shrink Ratio 2:1 | ||
- COO (Country of Origin):
- NL
