SES Neoprene Black Cable Sleeve, 5mm Diameter, 25mm Length
- RS Stock No.:
- 137-3882
- Mfr. Part No.:
- 02120005010
- Brand:
- SES
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 137-3882
- Mfr. Part No.:
- 02120005010
- Brand:
- SES
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Sleeve Diameter | 5mm | |
| Colour | Black | |
| Material | Neoprene | |
| Sleeve Length | 25mm | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 9mm | |
| Dielectric Strength | 13kV/mm | |
| Wall Thickness | 0.7mm | |
| Select all | ||
|---|---|---|
Brand SES | ||
Sleeve Diameter 5mm | ||
Colour Black | ||
Material Neoprene | ||
Sleeve Length 25mm | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 9mm | ||
Dielectric Strength 13kV/mm | ||
Wall Thickness 0.7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
