RS PRO Braided Silicone, Fibreglass Blue Fire Sleeve, 15m Length 6 mm Cable Diameter
- RS Stock No.:
- 761-185
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 15 metres)*
£127.88
(exc. VAT)
£153.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £127.88 | £8.525 |
*price indicative
- RS Stock No.:
- 761-185
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 6mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 6mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 6 mm Fire Sleeve, 15 m
RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers robust insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in demanding applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Wall Thickness of 2 mm: Offers substantial protection against heat and abrasion.
15 m Sleeve Length: Provides ample coverage for various applications.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Wall Thickness of 2 mm: Offers substantial protection against heat and abrasion.
15 m Sleeve Length: Provides ample coverage for various applications.
Applications
Industrial cable protection
Automotive hose insulation
Aerospace wiring safety
Automotive hose insulation
Aerospace wiring safety
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Suitable for use in environments requiring high fire resistance.
Suitable for use in environments requiring high fire resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 15m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 8 mm Cable Diameter
