RS PRO Braided Silicone Red Fire Sleeve, 1m Length 180 mm Cable Diameter
- RS Stock No.:
- 761-150
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£225.00
(exc. VAT)
£270.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.00 |
*price indicative
- RS Stock No.:
- 761-150
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Maximum Cable Diameter | 180mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone | ||
Sleeve Length 1m | ||
Braided Yes | ||
Maximum Cable Diameter 180mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals V2 | ||
- COO (Country of Origin):
- GB
The RS PRO Fire Sleeve is engineered to protect hoses, wires, and cables from intense heat and occasional flames. Constructed from braided fibreglass yarns and coated in high-grade silicone rubber, it effectively sheds molten splash, slag, and welding sparks. This flexible sleeve is Ideal for demanding sectors like metallurgy and petrochemicals, providing essential insulation and environmental resistance.
Continuous working temperature 200°C
Maximum short time exposure 1650°C
Excellent molten splash resistance
Protects against ozone and UV
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1m Length 180 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1m Length 180 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1m Length 180 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1m Length 180 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1m Length 180 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 180 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 180 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 180 mm Cable Diameter
