RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 15m Length 4 mm Cable Diameter

Subtotal (1 reel of 15 metres)*

£116.63

(exc. VAT)

£139.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£116.63£7.775

*price indicative

RS Stock No.:
731-167
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

15m

Braided

Yes

Expandable

No

Maximum Cable Diameter

4mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 15m Fire Sleeve 4mm Diameter


This RS PRO fire sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial applications where safety is paramount.

Features and Benefits


Material: Silicone rubber and fibreglass construction provides high durability and thermal resistance.
Dielectric Strength: 30 kV rating ensures excellent electrical insulation properties.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for reliable performance in high-heat environments.
Wall Thickness: 2 mm thickness offers robust protection against abrasion and mechanical damage.
Sleeve Length: 15 m length allows for versatile use across various applications.
Compliance: Meets EN 45545-2 and UL94 standards for fire safety, ensuring high levels of protection.

Applications


Automotive industry
Aerospace
Manufacturing
Electrical installations

Additional Information


Standards Approvals: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy