TE Connectivity Straight Cable Boot, Fluoroelastomer, 36mm

Discontinued
Packaging Options:
RS Stock No.:
718-2890
Mfr. Part No.:
202K153-12-01-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Straight Cable Boot

Inside Diameter Primary

36mm

Inside Diameter Secondary

18mm

Adhesive Lined

No

Material

Fluoroelastomer

Number of Breakouts

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Shrunk Diameter Primary

22.4mm

Shrunk Diameter Secondary

8.4mm

General Purpose (Lipped) - 202K1 and 222K1 Series


Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.