TE Connectivity HTCM-SCE Tie Cable Marker, White, 5.08 → 12.5mm Cable
- RS Stock No.:
- 914-8136
- Mfr. Part No.:
- HTCM-SCE-1/4-4H-9
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 914-8136
- Mfr. Part No.:
- HTCM-SCE-1/4-4H-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Tie | |
| Minimum Cable Diameter | 5.08mm | |
| Maximum Cable Diameter | 12.5mm | |
| Colour | White | |
| Length | 6.4mm | |
| Width | 50.8 mm | |
| Quantity | 250 | |
| Material | Fluoropolymer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Fire Behaviour | Self-extinguishing | |
| Resistant To | Fluid, Fungus, Solvents | |
| Series | HTCM-SCE | |
| Cable Diameter Range | 5.08 → 12.5mm | |
| Operating Temperature Range | -55 → +200 °C | |
| Tensile Strength | 20.6MPa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Tie | ||
Minimum Cable Diameter 5.08mm | ||
Maximum Cable Diameter 12.5mm | ||
Colour White | ||
Length 6.4mm | ||
Width 50.8 mm | ||
Quantity 250 | ||
Material Fluoropolymer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Fire Behaviour Self-extinguishing | ||
Resistant To Fluid, Fungus, Solvents | ||
Series HTCM-SCE | ||
Cable Diameter Range 5.08 → 12.5mm | ||
Operating Temperature Range -55 → +200 °C | ||
Tensile Strength 20.6MPa | ||
- COO (Country of Origin):
- CZ
