TE Connectivity HX-SCE Heat Shrink Cable Marker, White, Yellow, Pre-printed "-0"
- RS Stock No.:
- 914-8094
- Mfr. Part No.:
- HX-SCE-2.4-50-4
- Brand:
- TE Connectivity
- RS Stock No.:
- 914-8094
- Mfr. Part No.:
- HX-SCE-2.4-50-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Heat Shrink | |
| Legend | -0 | |
| Colour | White, Yellow | |
| Length | 50mm | |
| Width | 4.3 mm | |
| Material | Radiation Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Self-extinguishing | |
| Series | HX-SCE | |
| Resistant To | Fluid, Solvents | |
| Tensile Strength | 7MPa | |
| Standards Met | ABD0031 ISSUE F, AFNOR NF FR 16-101:1988, AITM 2.0038:1996, AMS DTL 23053, ASTM D2671, ASTM D570:BS 4G198:Pt3, ASTM D792 METHOD A, ASTM D882 METHOD A, ASTM E1354-13, ASTM E162-13, ASTM E662-13D, ASTM G154-06, BS 6853:1999, BS EN 60695-2-10:2013, BS EN ISO 4589-2, EN 45545-2: MARCH 2013, EN45545-2, IEC 60212 ED3.0, IEC 60684-2, LONDON UNDERGROUND STANDARD 1-085, MIL STD 202 METHOD 215, NFx70–100:1986, SAE AS5942 M | |
| Operating Temperature Range | -55 → +105 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Heat Shrink | ||
Legend -0 | ||
Colour White, Yellow | ||
Length 50mm | ||
Width 4.3 mm | ||
Material Radiation Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Self-extinguishing | ||
Series HX-SCE | ||
Resistant To Fluid, Solvents | ||
Tensile Strength 7MPa | ||
Standards Met ABD0031 ISSUE F, AFNOR NF FR 16-101:1988, AITM 2.0038:1996, AMS DTL 23053, ASTM D2671, ASTM D570:BS 4G198:Pt3, ASTM D792 METHOD A, ASTM D882 METHOD A, ASTM E1354-13, ASTM E162-13, ASTM E662-13D, ASTM G154-06, BS 6853:1999, BS EN 60695-2-10:2013, BS EN ISO 4589-2, EN 45545-2: MARCH 2013, EN45545-2, IEC 60212 ED3.0, IEC 60684-2, LONDON UNDERGROUND STANDARD 1-085, MIL STD 202 METHOD 215, NFx70–100:1986, SAE AS5942 M | ||
Operating Temperature Range -55 → +105 °C | ||
- COO (Country of Origin):
- CZ
