TE Connectivity D-SCE Heat Shrink Cable Marker, White, 2.31 → 5.46mm Cable

Stock information currently inaccessible
RS Stock No.:
896-7807
Mfr. Part No.:
D-SCE-1K-6.4-50-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Heat Shrink

Minimum Cable Diameter

2.31mm

Maximum Cable Diameter

5.46mm

Colour

White

Length

50mm

Width

90.18 mm

Quantity

1000

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Resistant To

Fluid, Oils

Cable Diameter Range

2.31 → 5.46mm

Series

D-SCE

Priced to Clear

Yes

Operating Temperature Range

-55 → +135 °C

Standards Met

MIL-STD-202 Method 215J, NFF 00 608 Category A, NFF 00 608 Category H, RW-2519, SAE AS81531 4.6.2, SAE-AMS-DTL-23053/6 Class 1, TTDS-017

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy