TE Connectivity D-SCE Heat Shrink Cable Marker, Yellow, 9.29 → 21.59mm Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-7793
Mfr. Part No.:
D-SCE-1K-25-50-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Heat Shrink

Minimum Cable Diameter

9.29mm

Maximum Cable Diameter

21.59mm

Colour

Yellow

Length

50mm

Width

90.18 mm

Quantity

1000

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Series

D-SCE

Cable Diameter Range

9.29 → 21.59mm

Resistant To

Fluid, Oils

Standards Met

MIL-STD-202 Method 215J, NFF 00 608 Category A, NFF 00 608 Category H, RW-2519, SAE AS81531 4.6.2, SAE-AMS-DTL-23053/6 Class 1, TTDS-017

Operating Temperature Range

-55 → +135 °C

Priced to Clear

Yes