TE Connectivity D-SCE Heat Shrink Cable Marker, Yellow, 1.75 → 4.06mm Cable
- RS Stock No.:
- 896-7774
- Mfr. Part No.:
- D-SCE-1K-4.8-50-4
- Brand:
- TE Connectivity
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 1000
£672.14
(exc. VAT)
£806.57
(inc. VAT)
- RS Stock No.:
- 896-7774
- Mfr. Part No.:
- D-SCE-1K-4.8-50-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Heat Shrink | |
| Minimum Cable Diameter | 1.75mm | |
| Maximum Cable Diameter | 4.06mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 90.18 mm | |
| Quantity | 1000 | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Series | D-SCE | |
| Resistant To | Fluid, Oils | |
| Cable Diameter Range | 1.75 → 4.06mm | |
| Standards Met | MIL-STD-202 Method 215J, NFF 00 608 Category A, NFF 00 608 Category H, RW-2519, SAE AS81531 4.6.2, SAE-AMS-DTL-23053/6 Class 1, TTDS-017 | |
| Operating Temperature Range | -55 → +135 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Heat Shrink | ||
Minimum Cable Diameter 1.75mm | ||
Maximum Cable Diameter 4.06mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 90.18 mm | ||
Quantity 1000 | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Series D-SCE | ||
Resistant To Fluid, Oils | ||
Cable Diameter Range 1.75 → 4.06mm | ||
Standards Met MIL-STD-202 Method 215J, NFF 00 608 Category A, NFF 00 608 Category H, RW-2519, SAE AS81531 4.6.2, SAE-AMS-DTL-23053/6 Class 1, TTDS-017 | ||
Operating Temperature Range -55 → +135 °C | ||
- COO (Country of Origin):
- CZ

