TE Connectivity ZHD-SCE Heat Shrink Cable Marker, Yellow, 6.99 → 10.79mm Cable
- RS Stock No.:
- 894-9332
- Mfr. Part No.:
- ZHD-SCE-12.7-50-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-9332
- Mfr. Part No.:
- ZHD-SCE-12.7-50-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Heat Shrink | |
| Minimum Cable Diameter | 6.99mm | |
| Maximum Cable Diameter | 10.79mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Quantity | 250 | |
| Material | Radiation Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Resistant To | Industrial Fluids | |
| Cable Diameter Range | 6.99 → 10.79mm | |
| Series | ZHD-SCE | |
| Operating Temperature Range | -55 → +125 °C | |
| Priced to Clear | Yes | |
| Standards Met | BS 6853, ELV Compliant, EN 45545-2, EN 50343, REACH, RoHS Compliant, RW 2536 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Heat Shrink | ||
Minimum Cable Diameter 6.99mm | ||
Maximum Cable Diameter 10.79mm | ||
Colour Yellow | ||
Length 50mm | ||
Quantity 250 | ||
Material Radiation Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Resistant To Industrial Fluids | ||
Cable Diameter Range 6.99 → 10.79mm | ||
Series ZHD-SCE | ||
Operating Temperature Range -55 → +125 °C | ||
Priced to Clear Yes | ||
Standards Met BS 6853, ELV Compliant, EN 45545-2, EN 50343, REACH, RoHS Compliant, RW 2536 | ||
- COO (Country of Origin):
- CZ
