TE Connectivity TRSA Heat Shrink Cable Markers, White, Pre-printed "A → Z", 2 → 6mm Cable
- RS Stock No.:
- 873-9179
- Mfr. Part No.:
- TRSA-1019/E/1/AU-KIT
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 873-9179
- Mfr. Part No.:
- TRSA-1019/E/1/AU-KIT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Heat Shrink | |
| Legend | A → Z | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | White | |
| Quantity | 26000 | |
| Printable | No | |
| Material | Polyolefin | |
| Fire Behaviour | Self-extinguishing | |
| Series | TRSA | |
| Cable Diameter Range | 2 → 6mm | |
| Resistant To | Fluids | |
| Kit or Accessory Type | A → Z Letters (Upper Case) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Heat Shrink | ||
Legend A → Z | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 6mm | ||
Colour White | ||
Quantity 26000 | ||
Printable No | ||
Material Polyolefin | ||
Fire Behaviour Self-extinguishing | ||
Series TRSA | ||
Cable Diameter Range 2 → 6mm | ||
Resistant To Fluids | ||
Kit or Accessory Type A → Z Letters (Upper Case) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
