TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "A"
- RS Stock No.:
- 443-6841
- Mfr. Part No.:
- 06173910
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500
£9.73
(exc. VAT)
£11.68
(inc. VAT)
- RS Stock No.:
- 443-6841
- Mfr. Part No.:
- 06173910
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Slide On | |
| Legend | A | |
| Minimum Cable Diameter | 3.4036mm | |
| Maximum Cable Diameter | 5.6896mm | |
| Colour | Black on White | |
| Quantity | 1000 | |
| Material | PVC | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | +70°C | |
| Resistant To | Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone | |
| Operating Temperature Range | -45 → +70 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Slide On | ||
Legend A | ||
Minimum Cable Diameter 3.4036mm | ||
Maximum Cable Diameter 5.6896mm | ||
Colour Black on White | ||
Quantity 1000 | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +70°C | ||
Resistant To Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone | ||
Operating Temperature Range -45 → +70 °C | ||
- COO (Country of Origin):
- CZ

