TE Connectivity Heat Shrink Cable Marker, 2.31 → 5.46mm Cable
- RS Stock No.:
- 342-7177
- Mfr. Part No.:
- RPS-1K-16-10/2.0-9
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
£153.39
(exc. VAT)
£184.07
(inc. VAT)
- RS Stock No.:
- 342-7177
- Mfr. Part No.:
- RPS-1K-16-10/2.0-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Heat Shrink | |
| Minimum Cable Diameter | 2.31mm | |
| Maximum Cable Diameter | 5.46mm | |
| Length | 50.8mm | |
| Width | 90.18 mm | |
| Quantity | 1000 | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Cable Diameter Range | 2.31 → 5.46mm | |
| Resistant To | Abrasions, Cleaning Solvents, Industrial Fluids | |
| Operating Temperature Range | -30 → +105 °C | |
| Tensile Strength | 8MPa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Heat Shrink | ||
Minimum Cable Diameter 2.31mm | ||
Maximum Cable Diameter 5.46mm | ||
Length 50.8mm | ||
Width 90.18 mm | ||
Quantity 1000 | ||
Material Polyolefin | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
Cable Diameter Range 2.31 → 5.46mm | ||
Resistant To Abrasions, Cleaning Solvents, Industrial Fluids | ||
Operating Temperature Range -30 → +105 °C | ||
Tensile Strength 8MPa | ||
Standards
UL224

