TE Connectivity Heat Shrink Cable Marker, Yellow, 3.47 → 8.12mm Cable
- RS Stock No.:
- 266-0058
- Mfr. Part No.:
- RPS-8-4/2.0-4
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
£48.90
(exc. VAT)
£58.68
(inc. VAT)
- RS Stock No.:
- 266-0058
- Mfr. Part No.:
- RPS-8-4/2.0-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Heat Shrink | |
| Minimum Cable Diameter | 3.47mm | |
| Maximum Cable Diameter | 8.12mm | |
| Colour | Yellow | |
| Length | 50.8mm | |
| Width | 90.18 mm | |
| Quantity | 250 | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Cable Diameter Range | 3.47 → 8.12mm | |
| Resistant To | Abrasion, Cleaning Solvents, Industrial Fluids | |
| Tensile Strength | 8MPa | |
| Operating Temperature Range | -30 → +105 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Heat Shrink | ||
Minimum Cable Diameter 3.47mm | ||
Maximum Cable Diameter 8.12mm | ||
Colour Yellow | ||
Length 50.8mm | ||
Width 90.18 mm | ||
Quantity 250 | ||
Material Polyolefin | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
Cable Diameter Range 3.47 → 8.12mm | ||
Resistant To Abrasion, Cleaning Solvents, Industrial Fluids | ||
Tensile Strength 8MPa | ||
Operating Temperature Range -30 → +105 °C | ||
- COO (Country of Origin):
- CZ
Standards
UL224

