RS PRO Adhesive Cable Marker, Black on White, Pre-printed "TESTED FOR ELECTRICAL SAFETY"
- RS Stock No.:
- 233-9990
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 120
£6.86
(exc. VAT)
£8.23
(inc. VAT)
- RS Stock No.:
- 233-9990
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Affixing Method | Adhesive | |
| Legend | TESTED FOR ELECTRICAL SAFETY | |
| Colour | Black on White | |
| Length | 120mm | |
| Width | 50 mm | |
| Quantity | 120 | |
| Material | Vinyl | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Affixing Method Adhesive | ||
Legend TESTED FOR ELECTRICAL SAFETY | ||
Colour Black on White | ||
Length 120mm | ||
Width 50 mm | ||
Quantity 120 | ||
Material Vinyl | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- GB

