RS PRO Adhesive Cable Marker, Black on Yellow, Pre-printed "TESTED FOR ELECTRICAL SAFETY"

Stock information currently inaccessible
RS Stock No.:
234-0063
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Adhesive

Legend

TESTED FOR ELECTRICAL SAFETY

Colour

Black on Yellow

Length

76mm

Width

25 mm

Quantity

120

Material

PET, Vinyl

Standards Met

RoHS Compliant

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy