TE Connectivity SBP Self Laminating Cable Marker, White, 8.1 → 22.2mm Cable

Stock information currently inaccessible
RS Stock No.:
189-0789
Mfr. Part No.:
CN9926-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Self Laminating

Minimum Cable Diameter

8.1mm

Maximum Cable Diameter

22.2mm

Colour

White

Length

25.4mm

Width

95.3 mm

Quantity

2500

Material

Clear Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Resistant To

Fluids, Solvents

Cable Diameter Range

8.1 → 22.2mm

Series

SBP

Operating Temperature Range

-40 → +110 °C

COO (Country of Origin):
FR
Thermal transfer printable, transparent vinyl film with a permanent acrylic adhesive supplied with a white printable area that over-laminates with the transparent portion of the label to protect the printed area.

Excellent conformability to irregular surfaces
Withstands exposure to oil, solvents and water
Can be supplied in various colours as non-standard
Self-laminating which protects the printing from chemicals and frequent handling
Operating temperature range-40°C to +110°C
Applications
Industrial
Rail
Components
Electronics
Aerospace

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy