Casio Cable Marker, Black on White
- RS Stock No.:
- 122-1277
- Mfr. Part No.:
- XR-9HSWE-W-DH
- Brand:
- Casio
Stock information currently inaccessible
- RS Stock No.:
- 122-1277
- Mfr. Part No.:
- XR-9HSWE-W-DH
- Brand:
- Casio
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Colour | Black on White | |
| Length | 5.5m | |
| Width | 9 mm | |
| Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Colour Black on White | ||
Length 5.5m | ||
Width 9 mm | ||
Material Fabric | ||
