Casio XR Cable Marker, Black on White
- RS Stock No.:
- 122-1274
- Mfr. Part No.:
- XR-12HMWE-W-DH
- Brand:
- Casio
Stock information currently inaccessible
- RS Stock No.:
- 122-1274
- Mfr. Part No.:
- XR-12HMWE-W-DH
- Brand:
- Casio
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Colour | Black on White | |
| Length | 5.5m | |
| Width | 12 mm | |
| Series | XR | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Colour Black on White | ||
Length 5.5m | ||
Width 12 mm | ||
Series XR | ||
