RS PRO Heat Shrink Cable Marker, Yellow, 38.1 mm Cable, 19 mm Cable
- RS Stock No.:
- 869-597
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 500 units)*
£458.60
(exc. VAT)
£550.32
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £458.60 | £0.917 |
*price indicative
- RS Stock No.:
- 869-597
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Shrink Cable Marker | |
| Series | RS PRO | |
| Minimum Cable Diameter | 19mm | |
| Maximum Cable Diameter | 38.1mm | |
| Colour | Yellow | |
| Width | 38.1mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 7MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Shrink Cable Marker | ||
Series RS PRO | ||
Minimum Cable Diameter 19mm | ||
Maximum Cable Diameter 38.1mm | ||
Colour Yellow | ||
Width 38.1mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 7MPa | ||
- COO (Country of Origin):
- DE
RS PRO Heat Shrink Cable Marker, Yellow, Polyolefin
RS PRO offers a high-quality heat shrink cable marker designed for efficient cable identification. Made from Durable polyolefin, this flame retardant marker is Ideal for environments requiring reliable labelling solutions. With a thermal transfer print method, it ensures clear and long-lasting identification.
Features and Benefits
Heat Shrink Affixing Method: Provides secure attachment to cables
Thermal Transfer Print Method: Ensures Durable and clear marking
Flame Retardant: Enhances safety in high-risk environments
Wide Cable Diameter Range: Suitable for cables from 19 mm to 38.1 mm
High Dielectric Strength: Offers 20 KV/mm for excellent insulation
Volume Resistivity: 1013 Ω.cm for superior electrical resistance
Elongation: 200% for flexibility and durability
Temperature Range: Operates between -40 °C and 125 °C
Thermal Transfer Print Method: Ensures Durable and clear marking
Flame Retardant: Enhances safety in high-risk environments
Wide Cable Diameter Range: Suitable for cables from 19 mm to 38.1 mm
High Dielectric Strength: Offers 20 KV/mm for excellent insulation
Volume Resistivity: 1013 Ω.cm for superior electrical resistance
Elongation: 200% for flexibility and durability
Temperature Range: Operates between -40 °C and 125 °C
Applications
Cable identification in industrial settings
Electrical installations
Telecommunications
Railway and transportation sectors
Electrical installations
Telecommunications
Railway and transportation sectors
Additional Information
Complies with EN45545-2 HL3 R22/R23, EN 50343, CSA OFT, RoHS, LUL E 1042 A6, BS 6853 Vehicle Category 1a, and MIL-STD-202G Methode 215 standards
Pack quantity: 500 markers
Elongation after thermal ageing: 100% at 136°C for 168 hours
Tensile Strength: 7 MPa for robust performance
Printable surface for custom labelling
Pack quantity: 500 markers
Elongation after thermal ageing: 100% at 136°C for 168 hours
Tensile Strength: 7 MPa for robust performance
Printable surface for custom labelling
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heat Shrink Cable Marker 38.1 mm Cable, 19 mm Cable
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable,
- RS PRO Heat Shrink Cable Marker 19 mm Cable, 9.5 mm Cable
- RS PRO Heat Shrink Cable Marker 19 mm Cable, 9.5 mm Cable
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- HellermannTyton TLFX Heat Shrink Cable Marker Pre-printed "Continuous Tube" 9.5 mm Cable,
- DSG-Canusa DMS MT Heat Shrink Cable Sleeve 19 mm Cable 577019050WE05
- RS PRO Heat Shrink Cable Marker 12.7 mm Cable, 6.4 mm Cable
