RS PRO Heat Shrink Cable Marker, White, 38.1 mm Cable, 19 mm Cable
- RS Stock No.:
- 869-596
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 500 units)*
£486.93
(exc. VAT)
£584.32
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £486.93 | £0.974 |
*price indicative
- RS Stock No.:
- 869-596
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Shrink Cable Marker | |
| Series | RS PRO | |
| Minimum Cable Diameter | 19mm | |
| Maximum Cable Diameter | 38.1mm | |
| Colour | White | |
| Width | 38.1mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 7MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Shrink Cable Marker | ||
Series RS PRO | ||
Minimum Cable Diameter 19mm | ||
Maximum Cable Diameter 38.1mm | ||
Colour White | ||
Width 38.1mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 7MPa | ||
- COO (Country of Origin):
- DE
RS PRO Heat Shrink Cable Marker, Polyolefin, White
RS PRO Heat Shrink Cable Markers are designed for efficient cable identification in various industrial settings. Made from Durable polyolefin, these markers are flame retardant and suitable for a wide range of cable diameters, ensuring reliable performance in demanding environments.
Features and Benefits
Heat Shrink Affixing Method: Provides secure attachment to cables.
Thermal Transfer Print Method: Ensures clear and Durable marking.
Flame Retardant: Enhances safety by reducing fire risk.
Wide Cable Diameter Range: Suitable for cables from 19 mm to 38.1 mm.
High Dielectric Strength: Offers 20 KV/mm for excellent insulation.
Volume Resistivity: 1013 Ω.cm for superior electrical resistance.
Elongation: 200% for flexibility and durability.
Temperature Range: Operates between -40 °C and 125 °C for versatility.
Thermal Transfer Print Method: Ensures clear and Durable marking.
Flame Retardant: Enhances safety by reducing fire risk.
Wide Cable Diameter Range: Suitable for cables from 19 mm to 38.1 mm.
High Dielectric Strength: Offers 20 KV/mm for excellent insulation.
Volume Resistivity: 1013 Ω.cm for superior electrical resistance.
Elongation: 200% for flexibility and durability.
Temperature Range: Operates between -40 °C and 125 °C for versatility.
Applications
Cable identification in industrial environments
Electrical and electronic installations
Railway and transportation sectors
Electrical and electronic installations
Railway and transportation sectors
Additional Information
Complies with standards such as EN45545-2 HL3 R22/R23 and RoHS.
Suitable for use in environments requiring CSA OFT and LUL E 1042 A6 compliance.
Suitable for use in environments requiring CSA OFT and LUL E 1042 A6 compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heat Shrink Cable Marker 38.1 mm Cable, 19 mm Cable
- RS PRO Heat Shrink Cable Marker 19 mm Cable, 9.5 mm Cable
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable,
- RS PRO Heat Shrink Cable Marker 19 mm Cable, 9.5 mm Cable
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- RS PRO Heat Shrink Cable Marker 12.7 mm Cable, 6.4 mm Cable
- RS PRO Heat Shrink Cable Marker 2.4 mm Cable, 1.2 mm Cable
- RS PRO Heat Shrink Cable Marker 3.2 mm Cable, 1.6 mm Cable
