3M ScotchCode Cable Marker, Black, Pre-printed "Write-on wire Markers", 7000058259 7.71kg
- RS Stock No.:
- 862-293
- Mfr. Part No.:
- 7000058259
- Brand:
- 3M
Image representative of range
Subtotal (1 pack of 10 units)*
£66.23
(exc. VAT)
£79.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £66.23 | £6.623 |
*price indicative
- RS Stock No.:
- 862-293
- Mfr. Part No.:
- 7000058259
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | Write-on wire Markers | |
| Series | ScotchCode | |
| Legend Colour | Black | |
| Length | 2.4m | |
| Width | 5.46mm | |
| Printable | No | |
| Material | Acrylic | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ASTM D–1000 | |
| Resistance Features | Oil Resistant | |
| Tensile Strength | 7.71kg | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend Write-on wire Markers | ||
Series ScotchCode | ||
Legend Colour Black | ||
Length 2.4m | ||
Width 5.46mm | ||
Printable No | ||
Material Acrylic | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ASTM D–1000 | ||
Resistance Features Oil Resistant | ||
Tensile Strength 7.71kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.
Transparent vinyl film with acrylic adhesive
Operating range from –40°C to 80°C
Write-on application for fast marking
Self-laminating shield protects legend
Related links
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058259 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058256 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058260 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058789
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058791
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058255 11lb/in
- 3M ScotchCode Cable Marker SDR 9-89209
- 3M ScotchCode STD Cable Marker Pre-printed "L2", SDR-L2 2.73N/cm