Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "J", 10 mm Cable Yellow, 4 mm Cable, 0251311655
- RS Stock No.:
- 845-766
- Mfr. Part No.:
- 0251311655
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 box of 100 units)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5.07 | £0.051 |
*price indicative
- RS Stock No.:
- 845-766
- Mfr. Part No.:
- 0251311655
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Fixing Method | Clip-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | J | |
| Series | CLI C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 10mm | |
| Legend Colour | Black | |
| Length | 8mm | |
| Width | 7mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Fixing Method Clip-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend J | ||
Series CLI C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 10mm | ||
Legend Colour Black | ||
Length 8mm | ||
Width 7mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller CLI C conductor marker is designed for efficient labelling of unconnected conductors, accommodating sizes from 0.5 mm² to 70 mm², ensuring clear identification within various wiring applications.
Closed markers provide reliable mounting on unconnected cables
Special flexible bellow profile allows for diverse application range
Easy fitting ensures minimal installation effort
Corresponding accessories facilitate straightforward labelling
Related links
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "W" 4 mm Cable, 0251311683
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "S" 4 mm Cable, 0251311673
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "Q" 4 mm Cable, 0251311669
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "K" 4 mm Cable, 0251311657
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "V" 4 mm Cable, 0251311681
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "3" 4 mm Cable, 0251311511
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "H" 4 mm Cable, 0251311651
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "I" 4 mm Cable, 0251311653
