Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "9", 5 mm Cable Yellow, 2.5 mm Cable, 0252611529

Image representative of range

Subtotal (1 box of 200 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.80£0.044

*price indicative

RS Stock No.:
845-743
Mfr. Part No.:
0252611529
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Clip On Cable Marker

Fixing Method

Clip-On

Marker Type

Pre-Printed

Legend

9

Series

CLI C

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Legend Colour

Black

Length

5mm

Width

4.2mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides a practical solution for labelling unconnected conductors. Designed to support a variety of conductor cross-sections, It ensures clear identification and organisation within electrical installations.

Closed markers guarantee reliable mounting on unconnected cables

A flexible bellow profile accommodates a wide application range

Easy to install with minimal effort, saving time during setup

Permanent labelling ensures durability and high-quality printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy