Weidmüller CLI C Clip-On Cable Marker, Black, Pre-printed "9", 5 mm Cable White, 2.5 mm Cable, 0252611530

Subtotal (1 box of 200 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.80£0.044

*price indicative

RS Stock No.:
845-729
Mfr. Part No.:
0252611530
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Fixing Method

Clip-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

9

Series

CLI C

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Legend Colour

Black

Length

5mm

Width

4.2mm

Printable

No

Material

PVC

Marker Colour

White

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker is designed for straightforward labelling of unconnected conductors, providing reliable identification across various sizes and applications.

Closed markers designed for mounting on unconnected cables

A flexible bellow profile ensures a broad application range

Easy to fit with minimal effort required

Offers permanent, high-quality labelling for optimum legibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy