Weidmüller CLI C Cable Marker, Black, Pre-printed "4", 5 mm Cable Yellow, 2.5 mm Cable, 1568251514
- RS Stock No.:
- 845-737
- Mfr. Part No.:
- 1568251514
- Brand:
- Weidmüller
Subtotal (1 box of 500 units)*
£20.62
(exc. VAT)
£24.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £20.62 | £0.041 |
*price indicative
- RS Stock No.:
- 845-737
- Mfr. Part No.:
- 1568251514
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 4 | |
| Series | CLI C | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Material | PVC | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 4 | ||
Series CLI C | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Material PVC | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker provides a reliable solution for labelling unconnected conductors efficiently, accommodating a range of cross-sections from 0.5 mm² to 70 mm².
Markers are pre-printed, ensuring immediate readiness for use
Each set contains 500 items, providing ample quantity for extensive labelling needs
Features a flexible bellow profile that accommodates various applications
Offers permanent and high-quality labelling with optimal legibility
Related links
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "4" 2.5 mm Cable, 0252611514
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "4" 2.5 mm Cable, 901-10175
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "4" 2.5 mm Cable, 901-10482
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "L" 2.5 mm Cable, 0252611659
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "C" 2.5 mm Cable, 901-10185
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "B" 2.5 mm Cable, 0252611639
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "6" 2.5 mm Cable, 0252611520
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "Q" 2.5 mm Cable, 0252611669
