Weidmüller SlimFix Clip-On/Tie-On Cable Marker, White, Pre-printed "N", 2.9 mm Cable White, 2.2 mm Cable, 1718480001
- RS Stock No.:
- 845-682
- Mfr. Part No.:
- 1718480001
- Brand:
- Weidmüller
Subtotal (1 box of 800 units)*
£76.80
(exc. VAT)
£92.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £76.80 | £0.096 |
*price indicative
- RS Stock No.:
- 845-682
- Mfr. Part No.:
- 1718480001
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Card | |
| Product Type | Clip-On/Tie-On Cable Marker | |
| Legend | N | |
| Series | SlimFix | |
| Maximum Cable Diameter | 2.9mm | |
| Minimum Cable Diameter | 2.2mm | |
| Legend Colour | White | |
| Length | 12mm | |
| Width | 3.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -50°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS compliant | |
| Fire Behaviour | UL94 | |
| Resistance Features | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Card | ||
Product Type Clip-On/Tie-On Cable Marker | ||
Legend N | ||
Series SlimFix | ||
Maximum Cable Diameter 2.9mm | ||
Minimum Cable Diameter 2.2mm | ||
Legend Colour White | ||
Length 12mm | ||
Width 3.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -50°C | ||
Marker Colour White | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS compliant | ||
Fire Behaviour UL94 | ||
Resistance Features Halogen Free | ||
- COO (Country of Origin):
- DE
The Weidmuller conductor and cable marker offers a space-saving design that enables quick fitting even post-installation, ensuring accurate identification in complex setups.
Halogen-free material ensures safety and compliance
Flammability rating V0/V2 provides enhanced fire resistance
Compatible with various printers for flexible use
Comes in a MultiCard format with 800 items for convenient supply
Related links
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "6" 0.8 mm Cable, 561-00666
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162
- Weidmüller SF 2 Cable Clip 2.9 mm Cable White 1919490000
- TE Connectivity EC Push-On Cable Marker Pre-printed "C" 2.9 mm Cable, EC0594-000
- HellermannTyton WIC0 Cable Marker Pre-printed "N" 2 mm Cable, 561-00146 WIC0-N-PA66-BU
- TE Connectivity TRSA Cable Marker Pre-printed "N" 1 mm Cable, TRSA-1019/C/1/N
- TE Connectivity TRSA Cable Marker Pre-printed "N" 2 mm Cable, TRSA-1019/E/1/N
