TE Connectivity TMS-CCUV Sleeve, Clear, 5.1 mm Cable, 3.5 mm Cable, 5519236001

Subtotal (1 box of 250 units)*

£180.22

(exc. VAT)

£216.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£180.22£0.721

*price indicative

RS Stock No.:
686-215
Mfr. Part No.:
5519236001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sleeve

Series

TMS-CCUV

Maximum Cable Diameter

5.1mm

Minimum Cable Diameter

3.5mm

Colour

Clear

Length

65mm

Width

6.4mm

Printable

No

Material

Fluoropolymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

RoHS

Tensile Strength

13.8MPa

COO (Country of Origin):
US
The TE Connectivity TMS-CCUV clear heat-shrinkable sleeves are designed to provide additional protection for TMS System Six identification products, ensuring enhanced durability for long-term environmental exposure. These sleeves combine a long-term barrier against UV RAYS with excellent resistance to abrasion and industrial fluids. They are available in packs that match the sizes and quantities of TMS System Six identification sleeves and cable markers. The TMS CCUV sleeves feature a low-profile design and use heat-shrink action to securely fit over previously installed identification sleeves.

Exceptional clarity and stability

Added UV resistant sleeves

Not printable

Tough resistance to abrasion and industrial fluids

Low profile

Accommodates bent or flexing cable/wire bundles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy