TE Connectivity 57482 Cable Marker, Yellow, 4.75 mm Cable, 1.57 mm Cable, 5748250001

Subtotal (1 box of 500 units)*

£147.07

(exc. VAT)

£176.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£147.07£0.294

*price indicative

RS Stock No.:
680-008
Mfr. Part No.:
5748250001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

57482

Minimum Cable Diameter

1.57mm

Maximum Cable Diameter

4.75mm

Colour

Yellow

Printable

No

Material

Modified Polyolefin

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Tensile Strength

8.27MPa

COO (Country of Origin):
US
The TE Connectivity yellow heat shrinkable label designed for Durable wire and cable identification. It belongs to the Raychem RPS series and features a Compact size of 4.8 mm x 50.0 mm, making it suitable for tight installations. This label is engineered to withstand harsh environments and is Ideal for industrial and commercial cable management applications.

Heat shrinkable label with dimensions 4.8 mm to 50.0 mm

Yellow color enhances visibility in cable assemblies

Designed for long-term durability in demanding conditions