TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "7", 4 mm Cable Violet, 2.5 mm Cable, EC0378-000

Image representative of range

Subtotal (1 box of 11000 units)*

£285.78

(exc. VAT)

£342.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£285.78£0.026

*price indicative

RS Stock No.:
679-822
Mfr. Part No.:
EC0378-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Fixing Method

Push-On

Marker Type

Pre-Printed

Legend

7

Series

EC

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

4mm

Legend Colour

Black

Length

4.5mm

Width

4.5mm

Material

Flexible Polyvinyl Chloride

Minimum Operating Temperature

-45°C

Marker Colour

Violet

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60304

Fire Behaviour

Self-Extinguishing

COO (Country of Origin):
CZ
The TE Connectivity Violet pre printed marker is a push on type designed in size 9 with a clear black printed marking of the number 7. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for easy and reliable cable identification.

Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces

Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy