Phoenix Contact UCT-WMT Insert Cable Marker, Green, 10 mm Cable Green, 600 μm Cable, 0801442

Subtotal (1 pack of 10 units)*

£54.74

(exc. VAT)

£65.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£54.74£5.474

*price indicative

RS Stock No.:
522-054
Mfr. Part No.:
0801442
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Conductor Marker

Fixing Method

Insert

Series

UCT-WMT

Minimum Cable Diameter

600μm

Maximum Cable Diameter

10mm

Legend Colour

Green

Length

4mm

Width

12mm

Printable

Yes

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

Green

Maximum Operating Temperature

100°C

Fire Behaviour

UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R23 HL 1-HL 3, Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3, Flammability rating UL 94 V-0, DIN EN, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3

Standards/Approvals

ANSI/UL 969-2018:03, DIN EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, UL 94 V-0

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker is meticulously designed for effective wire marking, utilizing advanced thermal transfer technology. This product offers a seamless solution for labelling in a variety of environments, ensuring clarity and precision in identification. With its durable construction and specific attention to fire safety standards, this conductor marker excels in both functionality and safety. Its vibrant green hue not only enhances visibility but also integrates effortlessly into diverse color coding systems. Each sheet contains multiple markers, allowing for efficient labelling across a range of applications. For added convenience, the markers can be customized according to individual requirements, catering to specific project needs. This conductor marker represents a commitment to quality, making it an ideal choice for professionals seeking reliable and effective identification solutions.

Composed of high quality PC material for enhanced durability

Optimally designed for easy separation and application

Custom marking services available for tailored solutions

Resilient against various environmental conditions which ensuring longevity

Compatible with multiple identification technologies for versatile use

Compact sheet format eases storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy