Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor

Subtotal (1 pack of 100 units)*

£5.44

(exc. VAT)

£6.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.44£0.054

*price indicative

RS Stock No.:
487-712
Mfr. Part No.:
0826611:Z
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Minimum Cable Diameter

10mm

Series

SD-WMTBS

Cable Diameter Range

10 → 136mm

Maximum Cable Diameter

136mm

Colour

Yellow

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact Marking Collar is designed to enhance your labelling efficiency while ensuring clarity in identification. Combining a vibrant yellow hue with durable materials, this product stands out in any environment, making it perfect for various marking applications. With a practical slide-on mounting type, it streamlines installation, allowing for quick and easy application without the need for adhesive. This product not only serves a functional purpose but also aligns with industry standards for wipe resistance. The labelled conductor marker is an ideal solution for professionals who require reliable and effective identification in their workspaces.

Vibrant yellow colour enhances visibility and readability
Made from high quality polyvinyl chloride for durability
Designed for easy slide on mounting to improve installation efficiency
Complies with DIN EN 61010 1 standards for wipe resistance
Compact design ensures a perfect fit for standard cables
Meets international classification standards for broader applications

Related links