Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 556-233
- Mfr. Part No.:
- 0826611:Z
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 556-233
- Mfr. Part No.:
- 0826611:Z
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed to enhance your labelling efficiency while ensuring clarity in identification. Combining a vibrant yellow hue with Durable materials, this product stands out in any environment, making it perfect for various marking applications. With a practical slide-on mounting type, it streamlines installation, allowing for quick and easy application without the need for adhesive. This product not only serves a functional purpose but also aligns with industry standards for wipe resistance. The labelled conductor marker is an Ideal solution for professionals who require reliable and effective identification in their workspaces.
Vibrant yellow colour enhances visibility and readability
Made from high quality polyvinyl chloride for durability
Designed for easy slide on mounting to improve installation efficiency
Complies with DIN EN 61010 1 standards for wipe resistance
Compact design ensures a perfect fit for standard cables
Meets international classification standards for broader applications
