Schneider Electric Marking Accessory for DZ5CA
- RS Stock No.:
- 871-086
- Mfr. Part No.:
- AR1MA010
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 200 units)*
£5.32
(exc. VAT)
£6.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.32 | £0.027 |
*price indicative
- RS Stock No.:
- 871-086
- Mfr. Part No.:
- AR1MA010
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Marker | |
| Accessory Type | Marking Accessory | |
| For Use With | DZ5CA | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Series | AR1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Marker | ||
Accessory Type Marking Accessory | ||
For Use With DZ5CA | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Series AR1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric wire ferrule is designed for easy identification of cable ends. These self-adhesive labels are highly effective in ensuring proper organisation and labelling in various applications.
Includes 200 Durable labels for extensive usage
Features a yellow background for high visibility
Designed for compatibility with DZ5CA products
Robust numeric marking type enhances readability
Related links
- Schneider Electric Marking Accessory for DZ5CA
- Schneider Electric Marking Accessory for Use with ZBZ34 and ZBZ32, KTL
- Schneider Electric Marking Accessory for Use with ZBZ001
- Schneider Electric Marking Accessory for Use with ZBZ35, ZBZ33
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marking Accessory for Use with XB5A And XB4B Series Push Buttons
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Marking Accessory
- Schneider Electric Marking Card for use with For Nsytrabcv Cables Collar
