Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS Stock No.:
- 517-190
- Mfr. Part No.:
- 0822440
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£28.84
(exc. VAT)
£34.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.84 | £0.058 |
*price indicative
- RS Stock No.:
- 517-190
- Mfr. Part No.:
- 0822440
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG 1/30 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG 1/30 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is an essential component for clearly marking cables in various applications. With its transparent design, this innovative product allows for easy identification while maintaining a professional appearance. Its slide-on mounting type ensures straightforward installation, making it an ideal choice for both new projects and retrofits. Designed to accommodate a cable diameter range of 1.5 to 2.5 mm, the carrier is compatible with a wide array of conductors, ensuring versatility across different settings. This marker carrier simplifies the labelling process, helping to maintain organisational standards, improve connectivity reliability, and enhance overall efficiency during installation and maintenance tasks.
Transparent colouring enables easy visual identification of markings
Slide-on mounting facilitates swift and easy application
Robust construction ensures durability in a range of environments
Compatible with multiple insert labels for customisation
Supports a vast range of cable diameters, improving flexibility
RoHS compliant, supporting environmentally responsible usage
Flammability rating according to UL 94 V0 for enhanced safety
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact for Conductor Marker Carrier
