Schneider Electric Plotter Pen for Plotter Pen Holder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
438-961
Mfr. Part No.:
NSYTRAPEN3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plotter Pen

Product Type

Cable Marker

For Use With

Plotter Pen Holder

Standards/Approvals

REACH, RoHS

Series

Linergy TR

COO (Country of Origin):
DE
The Schneider Electric Disposable black HP plotter pen with a 0.35mm line width, designed for use in plotter pen holders as a marking accessory. It has a net weight of 24g and is packaged in units for individual or bulk distribution.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy