- RS Stock No.:
- 136-7506
- Mfr. Part No.:
- 08260004018
- Brand:
- SES
Discontinued product
- RS Stock No.:
- 136-7506
- Mfr. Part No.:
- 08260004018
- Brand:
- SES
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Specifications
Attribute | Value |
---|---|
Product Family | SES |
Product System | DX |
Length | 20m |
Internal Width | 3.0mm |
Internal Height | 3.0mm |
- RS Stock No.:
- 136-7506
- Mfr. Part No.:
- 08260004018
- Brand:
- SES
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL