Bahco Cable Knife, 167 mm Overall, 50 mm Blade
- RS Stock No.:
- 270-2395
- Mfr. Part No.:
- 3520 B SH
- Brand:
- Bahco
Available to back order for despatch 09/08/2024
Price Each
£36.18
(exc. VAT)
£43.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | £36.18 |
- RS Stock No.:
- 270-2395
- Mfr. Part No.:
- 3520 B SH
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
The Bahco rotating dismantling tool is adjustable heavy duty stripping tool for round cable sheaths. Interchangeable self-tightening cable retention hooks for cable stripping capacity up to 40 mm diameter.
Different locking positions for circular, lengthways and spiral stripping
Adjustable heavy-duty stripping tool for round cable sheaths
Adjustable heavy-duty stripping tool for round cable sheaths
Note
Spare Blade Only For Bahco 3520 B
Specifications
Attribute | Value |
---|---|
VDE/1000V Approved | No |
Blade Length | 50 mm |
Overall Length | 167 mm |
Related links
- Bahco Cable Knife, 167 mm Overall, 50 mm Blade, Plastic Handle
- Bahco Cable Knife, 125 mm Overall, 50 mm Blade, Plastic Handle
- Bahco Spare blade, 145 mm Overall, 50 mm Blade
- Bahco Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade
- Bahco Spare blade, 145 mm Overall, 50 mm Blade, Plastic Handle
- Bahco Spare blade, 185 mm Overall, 50 mm Blade, Plastic Handle
- Bahco Cable Knife, VDE/1000V, 180 mm Overall, 38 mm Blade
- Bahco Cable Knife, VDE/1000V, 180 mm Overall, 55.5 mm Blade, Plastic Handle