3M Resin Filled Cable Joint Kit, Straight Joint Type
- RS Stock No.:
- 811-2782
- Mfr. Part No.:
- LVI-0/4
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 811-2782
- Mfr. Part No.:
- LVI-0/4
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Joint Type | Straight | |
| Kit Includes | Economy LV Cable Joint | |
| Application | Multicore armoured polymeric low voltage energy cables | |
| Material | Resin Filled | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Joint Type Straight | ||
Kit Includes Economy LV Cable Joint | ||
Application Multicore armoured polymeric low voltage energy cables | ||
Material Resin Filled | ||
- COO (Country of Origin):
- IT
