3M LVI-1/x Gel Filled Cable Joint Kit, Straight Joint Type
- RS Stock No.:
- 811-2760
- Mfr. Part No.:
- LVI-1/2-C
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 811-2760
- Mfr. Part No.:
- LVI-1/2-C
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Joint Type | Straight | |
| Number of Cores | 2, 3, 4 | |
| Kit Includes | Connector, Standard LV Resin Cable Joint | |
| Series | LVI-1/x | |
| Application | Multicore armoured polymeric low voltage energy cables | |
| Material | Gel Filled | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Joint Type Straight | ||
Number of Cores 2, 3, 4 | ||
Kit Includes Connector, Standard LV Resin Cable Joint | ||
Series LVI-1/x | ||
Application Multicore armoured polymeric low voltage energy cables | ||
Material Gel Filled | ||
- COO (Country of Origin):
- IT
