Raytech Pre-gel Filled, Straight Joint Type , 4 x 25 → 95mm²
- RS Stock No.:
- 713-3851
- Mfr. Part No.:
- Rapid Joint L95
- Brand:
- Raytech
Bulk discount available
Subtotal (1 unit)*
£78.21
(exc. VAT)
£93.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £78.21 |
| 15 - 49 | £74.30 |
| 50 + | £70.38 |
*price indicative
- RS Stock No.:
- 713-3851
- Mfr. Part No.:
- Rapid Joint L95
- Brand:
- Raytech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytech | |
| Joint Type | Straight | |
| Cable Size | 4 x 25 → 95mm² | |
| Number of Cores | 4 | |
| Dimensions | 320 x 100mm | |
| Kit Includes | Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator | |
| Application | Unshielded | |
| Material | Pre-gel Filled | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Joint Type Straight | ||
Cable Size 4 x 25 → 95mm² | ||
Number of Cores 4 | ||
Dimensions 320 x 100mm | ||
Kit Includes Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator | ||
Application Unshielded | ||
Material Pre-gel Filled | ||
Supplied with
1 x closure pre-filled with gel with phase separator, 2 x cable ties, plastic fillers, instructions.
