TE Connectivity Grey PVC 14 .27mm Cable Grommet for Maximum of 7.92mm Cable Dia. 2-380937-0
- RS Stock No.:
- 871-9907
- Mfr. Part No.:
- 2-380937-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 871-9907
- Mfr. Part No.:
- 2-380937-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Cable Grommet | |
| Minimum Cable Diameter | 7.92mm | |
| Maximum Cable Diameter | 7.92mm | |
| Panel Hole Diameter | 14 .27mm | |
| Material | PVC | |
| Colour | Grey | |
| Grommet Strip Length | 9.652mm | |
| Maximum Panel Thickness | 11.13mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Cable Grommet | ||
Minimum Cable Diameter 7.92mm | ||
Maximum Cable Diameter 7.92mm | ||
Panel Hole Diameter 14 .27mm | ||
Material PVC | ||
Colour Grey | ||
Grommet Strip Length 9.652mm | ||
Maximum Panel Thickness 11.13mm | ||
- COO (Country of Origin):
- US
