HARTING Han Easy Hood Black Thermoplastic Cable Grommet 11300009957
- RS Stock No.:
- 738-096
- Mfr. Part No.:
- 11300009957
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.87
(exc. VAT)
£4.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.87 |
| 10 - 24 | £3.56 |
| 25 + | £3.21 |
*price indicative
- RS Stock No.:
- 738-096
- Mfr. Part No.:
- 11300009957
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Seal | |
| Material | Thermoplastic | |
| Colour | Black | |
| Series | Han Easy Hood | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Grommet Type Cable Grommet | ||
Product Type Cable Seal | ||
Material Thermoplastic | ||
Colour Black | ||
Series Han Easy Hood | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Cable Seal 26-28mm for the Han Easy Hood is designed to provide a secure and reliable sealing solution for cable entries. Its thermoplastic construction ensures durability while maintaining compliance with relevant standards, making it suitable for various industrial applications.
Features & Benefits
Cable seal provides effective protection against dust and moisture
Han Easy Hood compatibility ensures seamless integration with existing systems
Clamping range of 26 to 28 mm accommodates various cable sizes
Thermoplastic material offers resilience and long-term performance
Black colour provides a discreet and professional appearance
Compliance with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What material is this cable seal MADE from?
The cable seal is MADE from thermoplastic material.
Is this product compliant with environmental standards?
Yes, it meets China RoHS and ELV compliance.
What material is this cable seal MADE from?
The cable seal is MADE from thermoplastic material.
Related links
- HARTING Han Easy Hood Black Thermoplastic Cable Grommet 11300009956
- HARTING Han Easy Hood Black Thermoplastic Cable Grommet 11300009958
- HARTING Han Easy Hood Black Thermoplastic Cable Grommet 11300009955
- HARTING Han Easy Hood Range Hood 2, 16B
- HARTING Han Easy Hood Range Hood 2, 24B
- HARTING HAN Black Thermoplastic Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia.
- HARTING HAN Black Thermoplastic Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 09000005358
- HARTING Cable Seal For Use With Hood
