TE Connectivity 22952 Natural Silicone Round 2295225-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-705
Distrelec Article No.:
304-51-809
Mfr. Part No.:
2295225-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Grommet

Grommet Type

Round

Material

Silicone

Colour

Natural

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

220°C

Series

22952

Standards/Approvals

EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU

COO (Country of Origin):
JP
The TE Connectivity grommet is expertly crafted from silicone rubber, offering robust protection and strain relief for dynamic series thermocouple connectors. Designed to enhance the efficiency of thermal applications, it features a natural color that seamlessly integrates into various environments. With an impressive operating temperature range and compliance with stringent regulatory standards, this grommet not only meets industry benchmarks but also assures reliability and long-term performance for your electronic connections. Its low halogen content and absence of harmful materials ensure that it aligns with modern sustainability practices. This grommet is an indispensable component for anyone seeking to optimize their thermal connector systems effectively.

Designed for seamless integration with dynamic series thermocouple connectors

Constructed from high-quality silicone rubber for superior durability

Natural color complements existing components and devices

Robust operating temperature range ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy